Explorer Cases Waterproof Plastic Equipment case, 340 x 410 x 205mm
- RS Stock No.:
- 666-2294
- Mfr. Part No.:
- 3818.B
- Brand:
- Explorer Cases
Subtotal (1 unit)*
$397.81
(exc. GST)
$437.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $397.81 |
*price indicative
- RS Stock No.:
- 666-2294
- Mfr. Part No.:
- 3818.B
- Brand:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Material | PP | |
| Internal Height | 270 mm | |
| Internal Width | 380 mm | |
| Internal Depth | 180mm | |
| Internal Dimensions | 270 x 380 x 180mm | |
| External Height | 340 mm | |
| External Width | 410 mm | |
| External Depth | 205mm | |
| External Dimensions | 340 x 410 x 205mm | |
| Foam | Yes | |
| Watertight or Waterproof | Yes | |
| Wheels | No | |
| Colour | Black | |
| Material Type | Plastic | |
| Lockable | Yes | |
| Weight | 3.6kg | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Material PP | ||
Internal Height 270 mm | ||
Internal Width 380 mm | ||
Internal Depth 180mm | ||
Internal Dimensions 270 x 380 x 180mm | ||
External Height 340 mm | ||
External Width 410 mm | ||
External Depth 205mm | ||
External Dimensions 340 x 410 x 205mm | ||
Foam Yes | ||
Watertight or Waterproof Yes | ||
Wheels No | ||
Colour Black | ||
Material Type Plastic | ||
Lockable Yes | ||
Weight 3.6kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
GT Line Explorer Equipment Case
The GT Line watertight black explorer equipment case is used for safe storage of electronic equipment. It provides highly reliable and excellent quality of protection. The case has inner dimensions of 270mm high, 380mm wide and 180mm deep. It has foam on the inner side to protect the equipment from jerks. It is suitable for various military applications.
Features and Benefits
Exceptional resistance to impact, corrosion, water, dust and atmospheric agents in general
Ergonomic handle and strong pressure locks that can be padlocked
Case body is made from thick plastic resin
Internal fitting for metal supports to set up panels or masks for attachment of tools and equipment
Airtight O-ring seal, manual pressure release valve, stainless treated metal parts
Two man lift
Side handles
Neoprene seal
Operating temperature ranging between -33°C and 90°C
Ergonomic handle and strong pressure locks that can be padlocked
Case body is made from thick plastic resin
Internal fitting for metal supports to set up panels or masks for attachment of tools and equipment
Airtight O-ring seal, manual pressure release valve, stainless treated metal parts
Two man lift
Side handles
Neoprene seal
Operating temperature ranging between -33°C and 90°C
Certifications
81-41 Level J
