Explorer Cases Waterproof Plastic Equipment case, 270 x 305 x 144mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
666-2285
Mfr. Part No.:
2712.B
Brand:
Explorer Cases
Find similar products by selecting one or more attributes.
Select all

Brand

Explorer Cases

Material

PP

Internal Height

200 mm

Internal Width

276 mm

Internal Depth

120mm

Internal Dimensions

200 x 276 x 120mm

External Height

270 mm

External Width

305 mm

External Depth

144mm

External Dimensions

270 x 305 x 144mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic

Lockable

Yes

Weight

1.8kg

RoHS Status: Not Applicable

COO (Country of Origin):
IT

GT Line Explorer Equipment Case


The GT Line watertight black explorer equipment case is used for safe storage of electronic equipment. It provides highly reliable and excellent quality of protection. The case has inner dimensions of 200mm high, 276mm wide and 120mm deep. It has foam on the inner side to protect the equipment from jerks. It is suitable for various military applications.

Features and Benefits


Exceptional resistance to impact, corrosion, water, dust and atmospheric agents in general
Ergonomic handle and strong pressure locks that can be padlocked
Case body is made from thick plastic resin
Internal fitting for metal supports to set up panels or masks for attachment of tools and equipment
Airtight O-ring seal, manual pressure release valve, stainless treated metal parts
Two man lift
Side handles
Neoprene seal
Operating temperature ranging between -33°C and 90°C

Certifications


81-41 Level J