Explorer Cases Waterproof Plastic Equipment case, 360 x 194 x 304mm
- RS Stock No.:
- 136-6431
- Mfr. Part No.:
- 3317.B
- Brand:
- Explorer Cases
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$236.79
(exc. GST)
$260.47
(inc. GST)
- RS Stock No.:
- 136-6431
- Mfr. Part No.:
- 3317.B
- Brand:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Material | PP | |
| Internal Height | 170 mm | |
| Internal Width | 330 mm | |
| Internal Depth | 234mm | |
| Internal Dimensions | 330 x 170 x 234mm | |
| External Height | 194 mm | |
| External Width | 360 mm | |
| External Depth | 304mm | |
| External Dimensions | 360 x 194 x 304mm | |
| Foam | Yes | |
| Watertight or Waterproof | Yes | |
| Wheels | No | |
| Colour | Black | |
| Material Type | Plastic | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Weight | 7kg | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Material PP | ||
Internal Height 170 mm | ||
Internal Width 330 mm | ||
Internal Depth 234mm | ||
Internal Dimensions 330 x 170 x 234mm | ||
External Height 194 mm | ||
External Width 360 mm | ||
External Depth 304mm | ||
External Dimensions 360 x 194 x 304mm | ||
Foam Yes | ||
Watertight or Waterproof Yes | ||
Wheels No | ||
Colour Black | ||
Material Type Plastic | ||
Lockable Yes | ||
IP Rating IP67 | ||
Weight 7kg | ||
- COO (Country of Origin):
- IT
Explorer Waterproof & Shockproof Case 3317 B
Italian designed waterproof case with softgrip rubber handle. Resistant to chemicals, humidty, dust and harsh temperatures.
Copolymer Polypropylene compound
Resistant to temperatures (-33°C / +90°C)
Jam free purge valve & latches
Lid can be set to slide-off
IP67 rating
Large Capacity
Meets military standards
Resistant to temperatures (-33°C / +90°C)
Jam free purge valve & latches
Lid can be set to slide-off
IP67 rating
Large Capacity
Meets military standards
Standards
STANAG 4280 DEF STAN 81-41

