EPCOS N87 EFD 15/8/5 Transformer Ferrite Core, 100 nH, For Use With Power TransFormers, DC/DC Converter, Flat
- RS Stock No.:
- 170-1577
- Mfr. Part No.:
- B66413U0100K187
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1920 units)*
$1,165.44
(exc. GST)
$1,282.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1920 - 1920 | $0.607 | $1,165.44 |
| 3840 - 5760 | $0.592 | $1,136.64 |
| 7680 + | $0.582 | $1,117.44 |
*price indicative
- RS Stock No.:
- 170-1577
- Mfr. Part No.:
- B66413U0100K187
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | EFD 15/8/5 | |
| Product Type | Transformer Ferrite Core | |
| For Use With | Power TransFormers, DC/DC Converter, Flat TransFormers | |
| AL Rating | 100nH | |
| Material | N87 | |
| Maximum Operating Temperature | 180°C | |
| Series | B66413 | |
| Standards/Approvals | IEC 61185 | |
| Width | 4.85mm | |
| Length | 15mm | |
| Depth | 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size EFD 15/8/5 | ||
Product Type Transformer Ferrite Core | ||
For Use With Power TransFormers, DC/DC Converter, Flat TransFormers | ||
AL Rating 100nH | ||
Material N87 | ||
Maximum Operating Temperature 180°C | ||
Series B66413 | ||
Standards/Approvals IEC 61185 | ||
Width 4.85mm | ||
Length 15mm | ||
Depth 7.5mm | ||
EPCOS B66413 EFD 15/8/5 Transformer Ferrite Cores
B66413 series EFD 15/8/5 transformer ferrite cores from EPCOS are available in gapped or ungapped varieties. These transformer ferrite cores are E shaped, but feature a lower centre leg making them particularly suited to flat transformer designs. You can select from a choice of N49, N87 or N97 materials.
EPCOS Ferrite Cores
Related links
- EPCOS N87 EFD 15/8/5 Transformer Ferrite Core For Use With Power TransFormers Flat
- EPCOS N87 EFD 15/8/5 Transformer Ferrite Core For Use With DC/DC Converter Flat
- EPCOS N87 EFD 30/15/9 Transformer Ferrite Core For Use With DC/DC Converter Power
- EPCOS N87 EFD 20 Transformer Ferrite Core For Use With DC DC Converter
- EPCOS N87 EFD 25 Transformer Ferrite Core For Use With DC DC Converter
- EPCOS N87 EFD 30 Transformer Ferrite Core For Use With DC DC Converter
- EPCOS N87 EFD 30 Transformer Ferrite Core For Use With DC DC Converter
- EPCOS N87 EFD 20 Transformer Ferrite Core For Use With DC DC Converter
