EPCOS N87 I 64/5/50 Transformer Ferrite Core, 14000 nH, For Use With Power TransFormers
- RS Stock No.:
- 170-1523
- Mfr. Part No.:
- B66295K0000X187
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60 units)*
$886.20
(exc. GST)
$975.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 60 - 60 | $14.77 | $886.20 |
| 120 - 180 | $14.401 | $864.06 |
| 240 + | $14.179 | $850.74 |
*price indicative
- RS Stock No.:
- 170-1523
- Mfr. Part No.:
- B66295K0000X187
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | I 64/5/50 | |
| Product Type | Transformer Ferrite Core | |
| For Use With | Power TransFormers | |
| Core Type | EILP 64 | |
| AL Rating | 14000nH | |
| Material | N87 | |
| Maximum Operating Temperature | 100°C | |
| Series | ELP | |
| Width | 50.8mm | |
| Standards/Approvals | IEC 62317-9 | |
| Depth | 5.1mm | |
| Length | 64mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size I 64/5/50 | ||
Product Type Transformer Ferrite Core | ||
For Use With Power TransFormers | ||
Core Type EILP 64 | ||
AL Rating 14000nH | ||
Material N87 | ||
Maximum Operating Temperature 100°C | ||
Series ELP | ||
Width 50.8mm | ||
Standards/Approvals IEC 62317-9 | ||
Depth 5.1mm | ||
Length 64mm | ||
- COO (Country of Origin):
- CZ
EPCOS ELP Ferrite Cores
EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, Ideal for when low profile magnetic devices are required. To IEC 62917-9.
EPCOS Ferrite Cores
Related links
- EPCOS N87 I 64/5/50 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 I 93/104/30 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 I 22/2.5/16 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 ELP 64/10/50 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 PQ 50/50 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 E 70 Transformer Ferrite Core For Use With Transformer
- EPCOS N87 RM 6 Transformer Ferrite Core For Use With Transformer
