- RS Stock No.:
- 196-8586
- Mfr. Part No.:
- D105PBOSSPA6
- Brand:
- HPM
19 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$87.86
(exc. GST)
$96.65
(inc. GST)
Units | Per unit |
1 + | $87.86 |
- RS Stock No.:
- 196-8586
- Mfr. Part No.:
- D105PBOSSPA6
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HPM 6 outlet surge-protected plugboss powerboard is a rugged, extra-safe powerboard ideal for workshops, this rugged powerboard features two transformer spaced outlets for your convenience. It also features a cord wrapping channel to help you keep the cord neat, and a parking clip to help prevent the lead unravelling when not in use.
Maximum load is 2400W
Surge protection of 700J
Total outlets of 6
Surge protection of 700J
Total outlets of 6
Specifications
Attribute | Value |
---|---|
Number of Sockets | 6 |
Cord Length | 3m |
Surge Protection | Yes |
Voltage Rating | 230 → 240 V ac |
Current Rating | 10A |
RCD Protected | No |