Viso Weighted Orange 75 cm PVC Traffic & Safety Cone
- RS Stock No.:
- 282-4837
- Mfr. Part No.:
- RCX741RB
- Brand:
- Viso
Available for back order.
Price (ex. GST) Each
$340.94
(exc. GST)
$375.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $340.94 |
- RS Stock No.:
- 282-4837
- Mfr. Part No.:
- RCX741RB
- Brand:
- Viso
Related links
- Viso Weighted Orange 75 cm PVC Traffic & Safety Cone
- Viso Weighted Orange 90 cm PVC Traffic & Safety Cone
- Viso Weighted Blue 90 cm PVC Traffic & Safety Cone
- Viso Weighted Green 90 cm PVC Traffic & Safety Cone
- Viso Weighted Yellow 90 cm PVC Traffic & Safety Cone
- RS PRO Weighted Green 90 cm PVC Traffic & Safety Cone
- RS PRO Weighted Blue 90 cm PVC Traffic & Safety Cone
- RS PRO Weighted Orange 300 mm PVC Traffic Cone