Tensator Orange Plastic Traffic & Safety Cone Adapter
- RS Stock No.:
- 174-5010
- Mfr. Part No.:
- TC114-NV-D3
- Brand:
- Tensator
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$173.94
(exc. GST)
$191.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $173.94 |
Related links
- Tensator Red & White Plastic Retractable Barrier, 4.6m, Red, White Tape
- Tensator Red & White Retractable Barrier, 8m, Red, White Tape
- Tensator Orange PE Retractable Barrier, 3.65m, Red, White Tape
- Viso Weighted Orange 90 cm PVC Traffic & Safety Cone
- Viso Weighted Orange 75 cm PVC Traffic & Safety Cone
- JSP Yellow 500 mm PVC Traffic & Safety Cone
- Skipper Weighted 750 mm Traffic & Safety Cone
- Viso Weighted Blue 90 cm PVC Traffic & Safety Cone