RS PRO Underfloor Heating Trace Heating Cable, 17W/m, 240V ac, Maximum of +200 °C, 23.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-8810
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Type

Underfloor Heating

Output per Metre

17W

Voltage Rating

240V ac

Maximum Operating Temperature

+200°C

Operating Temperature Range

Maximum of +200 °C

Length

23.5m

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Standards Met

BEAB, IPX7, RoHS Compliant, SEMKO

RS Underfloor Heating Cable 3mm


A flexible, ultra-thin heating cable, suitable for small or difficult areas.

Features and Benefits
· Teflon insulated cables
·100% aluminium earth shield

Applications
· Tiled floors
· Carpet
· Bonded Wood
· Vinyl flooring
· Solid wood

Standards

IPX7 rated

Warning

Heating cables must be controlled by an electric underfloor heating thermostat with temperature limitation; if this thermostat exceeds 16 Amps, a suitably rated contactor should be installed. The circuit must be protected by a 30mA RCD and a suitably rated fuse or circuit breaker.

Approvals

BEAB, Semko.