Bulgin Capacitive switch Latching NO Illuminated, Green, Red, IP68, IP69K Black Anodised

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-8176
Mfr. Part No.:
MC19LOBRG
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Latching

Product Type

Capacitive switch

Switch Type

Capacitive

Switch Function

NO

LED Colour

Green, Red

Illuminated

Yes

Maximum Input Voltage

24V dc

Minimum Input Voltage

12V dc

IP Rating

IP68, IP69K

Contact Material

Black Anodised

Current Rating

500mA

The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and Durable

Sealed to IP68 and IP69K