Bulgin Capacitive switch Latching NC, Green, Red, On-Off, IP69, IP68 Stainless Steel
- RS Stock No.:
- 204-8171
- Mfr. Part No.:
- MC19LCRGR
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 60 units)*
$4,136.40
(exc. GST)
$4,549.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 240 | $68.94 | $4,136.40 |
| 300 + | $62.046 | $3,722.76 |
*price indicative
- RS Stock No.:
- 204-8171
- Mfr. Part No.:
- MC19LCRGR
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Capacitive switch | |
| Switch Operation | Latching | |
| Switch Type | Capacitive | |
| Switch Function | NC | |
| LED Colour | Green, Red | |
| Housing Material | Aluminium | |
| Illuminated | No | |
| Maximum Input Voltage | 24V dc | |
| Output Type | On-Off | |
| Minimum Input Voltage | 12V dc | |
| Housing Colour | Red | |
| Actuator Colour | Green | |
| Series | MC19 | |
| IP Rating | IP69, IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Stainless Steel | |
| Depth | 32mm | |
| Standards/Approvals | RoHS | |
| Height | 31.2mm | |
| Width | 25.2mm | |
| Current Rating | 500mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Capacitive switch | ||
Switch Operation Latching | ||
Switch Type Capacitive | ||
Switch Function NC | ||
LED Colour Green, Red | ||
Housing Material Aluminium | ||
Illuminated No | ||
Maximum Input Voltage 24V dc | ||
Output Type On-Off | ||
Minimum Input Voltage 12V dc | ||
Housing Colour Red | ||
Actuator Colour Green | ||
Series MC19 | ||
IP Rating IP69, IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Contact Material Stainless Steel | ||
Depth 32mm | ||
Standards/Approvals RoHS | ||
Height 31.2mm | ||
Width 25.2mm | ||
Current Rating 500mA | ||
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
Related links
- Bulgin Capacitive switch Latching NC Red IP69, IP68 Stainless Steel
- Bulgin Capacitive switch Latching NC Green IP69, IP68 Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Green IP68 Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Red IP68 Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Red IP68, IP69K Black Anodised
- Bulgin Capacitive switch Latching NC Illuminated Red Momentary IP69K Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Green IP68, IP69K Stainless Steel
- Bulgin Capacitive switch Latching NO Illuminated Red IP69K, IP68 Stainless Steel
