Bulgin Capacitive switch Momentary NO Illuminated, Red, Green, On-Off, IP68 Red Anodised

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 60 units)*

$3,979.50

(exc. GST)

$4,377.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
60 - 240$66.325$3,979.50
300 +$59.693$3,581.58

*price indicative

RS Stock No.:
204-8165
Mfr. Part No.:
MC16MORGR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Capacitive switch

Switch Operation

Momentary

Switch Type

Capacitive

Switch Function

NO

LED Colour

Red, Green

Housing Material

Aluminium

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

On-Off

Minimum Input Voltage

12V dc

Housing Colour

Red

Actuator Colour

Green

Series

MC16

IP Rating

IP68

Minimum Operating Temperature

-25°C

Contact Material

Red Anodised

Maximum Operating Temperature

55°C

Width

22mm

Depth

32mm

Height

22.5mm

Standards/Approvals

RoHS

Current Rating

500mA

COO (Country of Origin):
CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and durable

Sealed to IP68 and IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy