Bulgin Capacitive switch Momentary NO Illuminated, Red, Green, On-Off, IP68 Stainless Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 60 units)*

$3,865.50

(exc. GST)

$4,252.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
60 - 240$64.425$3,865.50
300 +$57.983$3,478.98

*price indicative

RS Stock No.:
204-8079
Mfr. Part No.:
MC19MOSRG
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Capacitive switch

Switch Operation

Momentary

Switch Type

Capacitive

Switch Function

NO

LED Colour

Red, Green

Housing Material

Aluminium

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

On-Off

Minimum Input Voltage

12V dc

Housing Colour

Silver

Actuator Colour

Red

Series

MC19

IP Rating

IP68

Minimum Operating Temperature

-25°C

Contact Material

Stainless Steel

Maximum Operating Temperature

55°C

Width

25.2mm

Standards/Approvals

RoHS

Height

31.2mm

Depth

32mm

Current Rating

500mA

The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and durable

Sealed to IP68 and IP69K

Related links