Capacitive Touch Switch, Latching ,Illuminated, Green, Red, IP67

  • RS Stock No. 174-5471
  • Mfr. Part No. 3-101-401
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Capacitive touch sensor as momentary push button (NO or NC) or as latching switch (LA)Protection against unintended switchingMulticolor illuminationFloating switch connectionsLaser lettering possibleVandal resistantWires (8 wires for Multicolor, 4 wires otherwise)²Housing made from stainless steelVarious illumination colors and color combinations possibleTouch surface made from scratch-resistant ceramics with area illumination or made from stainless steel with ring illuminationRing or area illuminationWearless, no moving partsAttractive design with or without finger guide availableVariable supply voltageConstant LED intensityInputs protected against overvoltageGalvanic separated outputs

Specifications
Attribute Value
Switch Type Capacitive
Switch Operation Latching
Maximum Input Voltage 28V dc
Illuminated Yes
LED Colour Green, Red
Actuator Colour Grey
IP Rating IP67
Current Rating 100mA
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 44.99
(exc. GST)
$ 49.49
(inc. GST)
units
Per unit
1 - 4
$44.99
5 - 9
$41.84
10 - 24
$39.59
25 +
$37.89
Related Products
A range of capacitive touch sensor display switches ...
Description:
A range of capacitive touch sensor display switches in standard 15 x 15 mm through-hole PCB mounting format The touch sensor display technology provides a fast and intuitive interface for users and the elimination of electromechanical parts ensures a reliable ...
Metal Switch Medium Stroke, Switching Voltage up to ...
Description:
Metal Switch Medium Stroke, Switching Voltage up to 250 VAC Switch with homogeneous surface illumination Equipped with flat-pin plugs to permit fast connection Attractive tactile feedback High quality materials Long life span Scratch-resistant bio compatible ceramic actuator Housing material: high-quality ...
IP68 rated, available in 16mm, 19mm, 22mm sizesThe ...
Description:
IP68 rated, available in 16mm, 19mm, 22mm sizesThe distinctive features are zero actuation force, momentary and latching mode, independent LED control 2 or 3 colors.The mechanical life up to momentary 10 millions cycles and contact rating up to 1 Amps, ...
These illuminated, capacitive touch switches are a revolutionary ...
Description:
These illuminated, capacitive touch switches are a revolutionary design eliminating the need for panel cut-outs and the worry of ingress protection When using these switches all you need to factor in when designing the panel lay out, is the position ...