Capacitive Touch Switch ,Illuminated, White, IP67

  • RS Stock No. 174-5446
  • Mfr. Part No. 3-102-436
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Capacitive touch technology in combination with an OLED DisplayFour softkeys and one touch buttonFunctions: rotating, swiping horizontally or vertically, and tappingUpload of own pictures in png format and animated gif videos via USB InterfaceNo operation system software necessary for the operation of the CDS1, only the machine simulator runs on MS Windows 7 and higherSelection from three interfaces.Configurable Input SystemFull Size TouchscreenRound shaped OLED DisplayPlug and Play

Specifications
Attribute Value
Switch Type Capacitive
Maximum Input Voltage 3.3V dc
Illuminated Yes
LED Colour White
IP Rating IP67
Current Rating 260mA
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 346.07
(exc. GST)
$ 380.68
(inc. GST)
units
Per unit
1 - 4
$346.07
5 - 9
$329.11
10 - 24
$317.68
25 +
$314.83
Related Products
Metal Switch Medium Stroke, Switching Voltage up to ...
Description:
Metal Switch Medium Stroke, Switching Voltage up to 250 VAC Switch with homogeneous surface illumination Equipped with flat-pin plugs to permit fast connection Attractive tactile feedback High quality materials Long life span Scratch-resistant bio compatible ceramic actuator Housing material: high-quality ...
Capacitive touch sensor as momentary push button (NO ...
Description:
Capacitive touch sensor as momentary push button (NO or NC) or as latching switch (LA)Protection against unintended switching Multicolor illumination Floating switch connections Laser lettering possible Vandal resistant Wires (8 wires for Multicolor, 4 wires otherwise)²Housing made from stainless steel ...