Capacitive Touch Switch, Latching ,Illuminated, IP67

  • RS Stock No. 174-5314
  • Mfr. Part No. 3-101-400
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Capacitive touch sensor as momentary push button (NO or NC) or as latching switch (LA)Protection against unintended switchingMulticolor illuminationFloating switch connectionsLaser lettering possibleVandal resistantWires (8 wires for Multicolor, 4 wires otherwise)²Housing made from stainless steelVarious illumination colors and color combinations possibleTouch surface made from scratch-resistant ceramics with area illumination or made from stainless steel with ring illuminationRing or area illuminationWearless, no moving partsAttractive design with or without finger guide availableVariable supply voltageConstant LED intensityInputs protected against overvoltageGalvanic separated outputs

Specifications
Attribute Value
Switch Type Capacitive
Switch Operation Latching
Maximum Input Voltage 28V dc
Illuminated Yes
Actuator Colour Grey
IP Rating IP67
Current Rating 100mA
On back order for despatch 07/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 10)
$ 46.19
(exc. GST)
$ 50.81
(inc. GST)
units
Per unit
Per Box*
10 +
$46.19
$461.90
*price indicative
Related Products
Metal Switch Medium Stroke, Switching Voltage up to ...
Description:
Metal Switch Medium Stroke, Switching Voltage up to 250 VAC Momentary action switch available in version: Standard (ST), with Lettering (LE) and with Ring Illumination (RI)Equipped with flat-pin plugs to permit fast connection Attractive tactile feedback High quality materials Long ...
IP68 rated, available in 16mm, 19mm, 22mm sizesThe ...
Description:
IP68 rated, available in 16mm, 19mm, 22mm sizesThe distinctive features are zero actuation force, momentary and latching mode, independent LED control 2 or 3 colors.The mechanical life up to momentary 10 millions cycles and contact rating up to 1 Amps, ...
Touch switches from RS that are available in ...
Description:
Touch switches from RS that are available in various colours and illumination options An auto calibration function ensures the switch adapts to changing environments. Ideal for the food and medical industry as a gloved hand will activate the switch.The impact ...