MikroElektronika TFT Display 7in TFT Touch Screen, 800 x 480pixely
- RS Stock No.:
- 198-3809
- Mfr. Part No.:
- MIKROE-3793
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-3809
- Mfr. Part No.:
- MIKROE-3793
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Model | TFT Display | |
| Screen Size | 7in | |
| Maximum Resolution | 800 x 480pixels | |
| Screen Type | TFT | |
| Touchscreen | Yes | |
| Weight With Stand | 0.5kg | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Model TFT Display | ||
Screen Size 7in | ||
Maximum Resolution 800 x 480pixels | ||
Screen Type TFT | ||
Touchscreen Yes | ||
Weight With Stand 0.5kg | ||
The MikroElektronika TFT board which is a 7 inch display board which features the standardized 2x20-pin display connector. It also integrates a resistive touch panel. The display features an excellent contrast ratio and uniform brightness.
Touch Screen Resistive
Graphic controller SSD1963
Excellent contrast ratio
Uniform brightness
Graphic controller SSD1963
Excellent contrast ratio
Uniform brightness
