Touch International 48-F-5-121-001 12.1in 5-wire Resistive Touch Screen Overlay, 248 x 186.5mm
- RS Stock No.:
- 177-4808
- Mfr. Part No.:
- 48-F-5-121-001
- Brand:
- Touch International
This image is representative of the product range
Subtotal (1 bag of 200 units)*
$55,707.40
(exc. GST)
$61,278.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | $278.537 | $55,707.40 |
*price indicative
- RS Stock No.:
- 177-4808
- Mfr. Part No.:
- 48-F-5-121-001
- Brand:
- Touch International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Touch International | |
| Viewing Area Diagonal Size | 12.1in | |
| Viewing Area Dimensions | 248 x 186.5mm | |
| Active Area | 246 x 184.5mm | |
| Sensor Type | 5 Wire Resistive | |
| Touch Interface Type | Finger | |
| Active Area Height | 246mm | |
| Active Area Width | 184.5mm | |
| External Height | 211.3mm | |
| External Width | 278.4mm | |
| Viewing Area Height | 248mm | |
| Viewing Area Width | 186.5mm | |
| Series | TI-5 | |
| Select all | ||
|---|---|---|
Brand Touch International | ||
Viewing Area Diagonal Size 12.1in | ||
Viewing Area Dimensions 248 x 186.5mm | ||
Active Area 246 x 184.5mm | ||
Sensor Type 5 Wire Resistive | ||
Touch Interface Type Finger | ||
Active Area Height 246mm | ||
Active Area Width 184.5mm | ||
External Height 211.3mm | ||
External Width 278.4mm | ||
Viewing Area Height 248mm | ||
Viewing Area Width 186.5mm | ||
Series TI-5 | ||
