- RS Stock No.:
- 737-2715
- Mfr. Part No.:
- 58224017
- Brand:
- STAHLWILLE
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$129.66
(exc. GST)
$142.63
(inc. GST)
Units | Per unit |
1 + | $129.66 |
- RS Stock No.:
- 737-2715
- Mfr. Part No.:
- 58224017
- Brand:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Interchangeable Torque Wrench Inserts
Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches.
Constructed from Chrome Alloy Steel
Chrome plated finish
Chrome plated finish
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 5822 |
Size | 17 mm |
Insert Size | 14 x 18mm |
Finish | Chrome |
Related links
- Insertion & Extraction Tools
- Hammers
- STAHLWILLE 731/40 Series Spanner Head 14 x 18mm Insert, Chrome Finish
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- STAHLWILLE 5822 Series Spanner Head 9 x 12mm Insert, Chrome Finish
- STAHLWILLE 731/10 Series Spanner Head 9 x 12mm Insert, Chrome Finish
- Facom 13 Series Polygon Drive 14 x 18mm Insert