SAM Digital Torque Analyser, 50 → 1000Nm, 32mm Drive, ±1 % Accuracy
- RS Stock No.:
- 221-5795
- Mfr. Part No.:
- CM-1000
- Brand:
- SAM
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6,504.42
(exc. GST)
$7,154.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,504.42 |
- RS Stock No.:
- 221-5795
- Mfr. Part No.:
- CM-1000
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- SAM Digital Torque Analyser, 13.5 → 70Nm, 10mm Drive, ±1 % Accuracy
- Facom Digital Torque Calibration Analyser, 10 → 1000Nm, Square...
- Facom Digital Torque Calibration Analyser, 5 → 50Nm, Square Drive...
- Facom Digital Torque Calibration Analyser, 20 → 400Nm, Square...
- Facom Digital Torque Calibration Analyser, 1 → 30Nm, Square Drive...
- SAM Digital Torque Wrench, 4 → 80Nm, 1/2 in Drive
- Facom Digital Torque Analyser, ±2 % Accuracy
- Facom Digital Torque Analyser, 10 → 200Nm, Square: 1/2in Drive, ±...