- RS Stock No.:
- 469-6526
- Mfr. Part No.:
- 017400A23620
- Brand:
- MHH Engineering
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$498.10
(exc. GST)
$547.91
(inc. GST)
Units | Per unit |
1 + | $498.10 |
- RS Stock No.:
- 469-6526
- Mfr. Part No.:
- 017400A23620
- Brand:
- MHH Engineering
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Dial Measuring Drivers
Stainless steel shafts, aluminium handles and glass filled nylon dials
Flat torsion spring mechanism gives best linear characteristics in both directions
Feature dual ISO / Imperial dials
" Female Hexagon Drive to suit screwdriver bits
Can be used in either track mode, where the pointer tracks the applied torque, or in memory mode, where the pointer remains at the maximum torque applied
Mode is easily changed by withdrawing slider and resetting the bezel ring
Suitable for Quality Control and Research and Development, also assembly operations for example electronics, electrical etc.
Flat torsion spring mechanism gives best linear characteristics in both directions
Feature dual ISO / Imperial dials
" Female Hexagon Drive to suit screwdriver bits
Can be used in either track mode, where the pointer tracks the applied torque, or in memory mode, where the pointer remains at the maximum torque applied
Mode is easily changed by withdrawing slider and resetting the bezel ring
Suitable for Quality Control and Research and Development, also assembly operations for example electronics, electrical etc.
Note
These Drivers must be pre-set using a suitable Torque Analyser. See Analyser range for details.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.01 → 0.5Nm |
Type | Dial Measuring |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 178 mm |
Accuracy | ±6 % |
Blade Material | Stainless Steel |
Related links
- Torque Wrenches
- Wera Fixed Torque Torx Torque Screwdriver T8 Drive, ±10 % Accuracy
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Wera Fixed Torque Torx Torque Screwdriver T6 Drive, ±10 % Accuracy
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Wiha Torque Hex Torque Screwdriver 60 mm Drive
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm