Nuvotem Talema 230 V ac 230 V ac Toroidal Transformer 1 Output 800 VA

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$337.63

(exc. GST)

$371.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$337.63
25 +$334.21

*price indicative

RS Stock No.:
361-6298
Mfr. Part No.:
58-0300-024-D
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Product Type

Toroidal Transformer

Primary Voltage

230 V ac

Secondary Voltage

230 V ac

Number of Outputs

1

Secondary Current

41.667 A

Power

800VA

Weight

6kg

Diameter

117 mm

Mount Type

DIN Rail

Height

69mm

Series

58-XXX-XXX-x

Standards/Approvals

No

Toroidal Transformers DIN Rail Mounting


This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily

200mm (approx.) flying leads

Flying leads fitted with connector block

Double insulated primary lead outs

Low induced noise (hum)

High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

Standards

EN60742; EN60065; BS415; VDE0551; VDE0550

Related links