RS PRO 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 120 VA

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 12 units)*

$915.264

(exc. GST)

$1,006.788

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • 24 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
12 - 48$76.272$915.26
60 +$68.644$823.73

*price indicative

RS Stock No.:
173-0135
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toroidal Transformer

Primary Voltage

230 V ac

Secondary Voltage

2 x 18 V ac

Number of Outputs

2

Secondary Current

3.333 A

Weight

1.4kg

Power

120VA

Diameter

96 mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor

Height

48mm

Standards/Approvals

No

Toroid open wound dual 115V primary


High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.

Features & Benefits


• Small size and low weight compared with traditional stacked lamination types;• Extremely low level of radiated magnetic field;• Very low induced noise (hum);• Very low iron loss;• Double insulated primary leads

Note

Mounting hardware is not supplied, available seperately

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Related links