Peli LED Torch Black 39 lm
- RS Stock No.:
- 774-8100
- Mfr. Part No.:
- 1910-000-110E
- Brand:
- Peli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 774-8100
- Mfr. Part No.:
- 1910-000-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli 1910 and 1920 LED Flashlights
New Peli ultra compact, pen style anodised aluminium AAA LED flashlights which are both stylish, functional and practical. They provide a clean white spot beam with a high lumen output and long burn time. Choice of either single AAA (1910) or double AAA (1920) models.
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | LED |
Luminosity | 39 lm |
Case Material | Aluminium |
Batteries | 1 x AAA |
Range | 62 m |
Colour | Black |
Related links
- Peli LED Torch Black 67 lm
- Peli LED Head Torch 66 lm, 32 m Range
- Peli LED Head Torch Black 100 lm
- Peli Peli ProGear-1920 LED Pen Torch Black 120 lm
- Peli LED Head Torch 289 lm, 101 m Range
- Peli ATEX LED Head Torch 215 lm, 108 m Range
- Peli 2620-030-110E Xenon Head Torch Black 14 lm, 26 lm
- Peli 2640-030-110E Halogen Head Torch Black 29 lm