- RS Stock No.:
- 769-3826
- Mfr. Part No.:
- 1900-032-241E
- Brand:
- Peli
- RS Stock No.:
- 769-3826
- Mfr. Part No.:
- 1900-032-241E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | Xenon |
Luminosity | 11 lm |
Batteries | 2 x AAA |
Hazardous Area Certification | ATEX |
Zone | Zone 1 |
Model | MityLite |
Hazardous Area | Yes |
Range | 45 m |
Beam Type | Spot |
Colour | Yellow |