- RS Stock No.:
- 743-5201
- Mfr. Part No.:
- 8407R - M7R
- Brand:
- Led Lenser
Discontinued product
- RS Stock No.:
- 743-5201
- Mfr. Part No.:
- 8407R - M7R
- Brand:
- Led Lenser
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M7R Professional Rechargeable
The best selling P7 is now available in a lithium ion rechargeable version, the M7R Professional, supplied in a convenient carry case. It still produces 220 lumens of focusable light and features the Advanced Focus System, which can be operated one handed. The position of the torch head can be locked by twisting, to preserve your preferred focus setting. The unique magnetic USB recharging system is easy to use with or without the included wall mount.
Advanced Focus System - Spot to Flood Beam
High, low, blink, SOS and strobe modes
Lightweight aluminium casing
Magnetic USB charger, mains adaptor and wall mount, Included
One Handed Speed Focus
Micro Controller Switch System – Offers Variable Light Output, Maximum Light Output, Signal, Strobe & SOS Modes
Upto 20.5 hour burn time on low power
High, low, blink, SOS and strobe modes
Lightweight aluminium casing
Magnetic USB charger, mains adaptor and wall mount, Included
One Handed Speed Focus
Micro Controller Switch System – Offers Variable Light Output, Maximum Light Output, Signal, Strobe & SOS Modes
Upto 20.5 hour burn time on low power
Supplied with
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 220 lm |
Batteries | Lithium Ion |
Case Material | Aluminium |
Model | M7R |
Range | 255 m |
Beam Type | Spot to Flood |
Head Diameter | 37mm |
Colour | Black |