- RS Stock No.:
- 184-6713
- Mfr. Part No.:
- FMHT81510-0
- Brand:
- Stanley Tools
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$89.88
(exc. GST)
$98.87
(inc. GST)
Units | Per unit |
1 + | $89.88 |
- RS Stock No.:
- 184-6713
- Mfr. Part No.:
- FMHT81510-0
- Brand:
- Stanley Tools
Legislation and Compliance
Product Details
The Stanley Tools pen torch has up to 10 hours run time with adjustable beam. It runs on 2 x AAA batteries.
Output of 100 Lumens
20m beam distance
Textured handle for firm and comfortable grip
Rated to IP44 to protect against water splashes
Pocket clip included
20m beam distance
Textured handle for firm and comfortable grip
Rated to IP44 to protect against water splashes
Pocket clip included
Specifications
Attribute | Value |
---|---|
Torch Style | Pen Torch |
Rechargeable | No |
Batteries | 2x AAA |
Related links
- Stanley 450mm x 450mm Band Clamp
- RS PRO LED Torch Black - Rechargeable 550 lm, 174 to 227 mm
- RS PRO LED Pen Torch Black 100 lm, 145 mm
- GCE Cutting Torch
- RS PRO COB LED Head Torch 350 lm
- Stanley FatMax 10m Tape Measure, Metric
- Stanley Tools LED Torch Black 120 lm, 123 mm
- Stanley Knife with Knife Blade, Retractable