LEDLENSER ATEX ATEX LED Torch Black 340 lm, 161 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-2424
Mfr. Part No.:
L7 ATEX
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

340 lm

Case Material

Polycarbonate

Batteries

3x AA

Hazardous Area Certification

ATEX

Zone

Zone 2/22

Model

iL7

Hazardous Area

Yes

Range

165 m

Beam Type

Flood, Spot

Length

161 mm

Colour

Black

Weight with Batteries

232g

COO (Country of Origin):
CN

Led Lenser LED Torch


The Led Lenser iL7 handheld LED torch can be set to 70 to 340 lumen output via a magnetic switch, which is specifically designed for easy operation even with thick PPE or gloves. The patented world-class Advanced Focusing Optics allow seamless selection of a spot beam for distance illumination or a flood beam for near illumination and is first for a torch in this zone classification. The light pattern is even and bright without any messy rings or dark spots reinforcing the premium precision engineering.

Features and Benefits


Powerful intrinsically safe torch for Zone 0/20
Magnetic switch designed to work easily even with gloves on
Patented advanced focusing optics for spot (distance) or flood (near) illumination
Clever belt clip accessory (supplied) for hands-free mounting and directing of light beam
Beam distance is 165m
Exceptional running time is up to 45 hours
Powered by 3 x AA alkaline batteries

Certifications


IP66 rated
ATEX certified
IECEx BAS18.0008

Note

In The Box: 1 x iL7 ATEX Torch, 1 x set of batteries, belt clip