- RS Stock No.:
- 172-1182
- Mfr. Part No.:
- SPORT-H1
- Brand:
- Unilite
Discontinued product
- RS Stock No.:
- 172-1182
- Mfr. Part No.:
- SPORT-H1
- Brand:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unilite Sport H1 LED Headtorch
Having a headlight that can be used in both work and pleasure is just the kind of utility most people require. The SPORT-H1 provides just this, with a solid ABS housing and IPX6 rating that is fully weatherproof to the elements. A 5.5 hour runtime on its highest setting provides enough battery life to be used on most shifts or exercise regimes and this is from just one AA battery. With a 175 lumen output, 6 dim settings, an SOS feature and the addition of 2 solid red LEDs and flash mode, it has light modes for all situations.
Features and Benefits
175 Lumen white CREE LED
2 x 5mm Red LEDs
2Hz safety and SOS flashing modes
5 main mode functions - HIGH to MED
LOW to SOS FLASHING to HIGH RED
RED 2Hz FLASHING to OFF
Multi-faceted deep reflector
Easy push micro switch
45˚ rotational head
Strong ABS housing
Fully adjustable silicone lined headband
1m impact resistant
2 x 5mm Red LEDs
2Hz safety and SOS flashing modes
5 main mode functions - HIGH to MED
LOW to SOS FLASHING to HIGH RED
RED 2Hz FLASHING to OFF
Multi-faceted deep reflector
Easy push micro switch
45˚ rotational head
Strong ABS housing
Fully adjustable silicone lined headband
1m impact resistant
Specifications
Attribute | Value |
---|---|
Model Number | SPORT-H1 |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 175 lm |
Batteries | AA |
Range | 70 m |
Beam Type | Flood |
Weight with Batteries | 73g |
Colour | Yellow |
Head Diameter | 65mm |
Case Material | ABS |