Unilite LED Torch Black 375 lm, 158 mm
- RS Stock No.:
- 146-4749
- Mfr. Part No.:
- UK-F2
- Brand:
- Unilite
Available for back order.
Price (ex. GST) Each
$114.05
(exc. GST)
$125.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $114.05 |
- RS Stock No.:
- 146-4749
- Mfr. Part No.:
- UK-F2
- Brand:
- Unilite
Related links
- Unilite LED Torch Black 450 lm, 129 mm
- Unilite LED Torch Black 220 lm, 109 mm
- Unilite LED Head Torch 160 lm, 90 m Range
- Unilite PS-H4 LED Head Torch Black 200 lm
- Unilite Prosafe LED Head Torch Yellow 120 lm
- Unilite LED Head Torch 750 lm, 100 m Range
- Unilite LED Head Torch 200 lm, 90 m Range
- Unilite LED Head Torch Yellow - Rechargeable 1100 lm, 69 mm