LEDLENSER LED Torch Yellow

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$363.43

(exc. GST)

$399.77

(inc. GST)

RS Stock No.:
134-832
Mfr. Part No.:
501017
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Torch Style

Headlamp

Rechargeable

No

Lamp Type

LED

Model

501017

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CN
The Led Lenser EXH8 intrinsically safe focusable headlamp is designed for hands-free operation in hazardous areas, offering maximum safety from explosions in environments with gas or dust hazards while ensuring comfort during wear. As the first headlamp for Ex-Zone 0/20, it features the patented Advanced Focus System for customized lighting tailored to every use, delivering an output of up to 180 lumens. With light functions including power and low power, and special features like the Magnetic Switch with two off positions for easy operation while wearing gloves and protective equipment, rear light for visibility from behind, and an adjustable and washable headband with an anti-slip rubber grip, the EXH8 provides reliable and versatile illumination for demanding work environments.

Luminosity maximum 180 lm MIN 50 lm
Lighting range maximum 120 m (394 ft)
Battery duration maximum 40 h MIN 15 h
Battery 3x AA Alkaline Batteries
Water resistance IP68
Head diameter 41 mm (1.61 in)
Housing material plastic
Weight 345 g (12.17 oz)
Switch Magnet switch, rotary switch
In the box EX8H, 3 AA Batteries, battery cartridge