LEDLENSER LED Torch Black, 176 mm
- RS Stock No.:
- 134-794
- Mfr. Part No.:
- 502601
- Brand:
- LEDLENSER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-794
- Mfr. Part No.:
- 502601
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | No | |
| Housing Material | Plastic, Aluminium Alloy | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Number of Batteries | 1 | |
| Series | 502601 | |
| Beam Distance | 15m | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Length | 176mm | |
| Weight | 219g | |
| Head Diameter | 45mm | |
| Colour | Black | |
| Battery Capacity | 4800mAh | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Rechargeable No | ||
Housing Material Plastic, Aluminium Alloy | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Number of Batteries 1 | ||
Series 502601 | ||
Beam Distance 15m | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Length 176mm | ||
Weight 219g | ||
Head Diameter 45mm | ||
Colour Black | ||
Battery Capacity 4800mAh | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser P7R Work UV is a robust and rechargeable UV flashlight designed for demanding working conditions. With its IP68 rating, it's resistant to water, dust, shocks, and chemicals. In addition to its powerful light output and high CRI value for natural color rendering, it features a high-contrast UV light source for various applications like document verification and liquid detection. The Magnetic Charge System, Flex Sealing Technology, and Advanced Focus System ensure reliability and versatility. Light functions include power, mid power, low power, boost, blink, position, strobe, and S.O.S. distress signal. Constructed from aluminium, it measures 170mm in length, with a head diameter of 45mm and a tube diameter of 27mm.
Luminosity maximum 1200 lm, MIN 15 lm
Lighting range maximum 240 m (787 ft)
Battery 1x 21700 Li-Ion (3.7V, 4800 mAh), included
Battery duration maximum 60 h
Switch Front switch
In the box 1 rechargeable battery, charging station (suitable for mounting in a vehicle), pouch, hand strap, clip, magnetic charging cable, USB power adapter
Weight including battery 219 g (7.7 oz)
Water resistance IP68
