Philips Lighting 2.4 W Halogen Replacement Torch Bulb, 4.8 V, 500 mA for H-4DCA
- RS Stock No.:
- 340-7230
- Mfr. Part No.:
- H-141
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 340-7230
- Mfr. Part No.:
- H-141
- Brand:
- Philips Lighting
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Type | Halogen | |
| For Use With | H-4DCA | |
| Wattage | 2.4 W | |
| Voltage Rating | 4.8 V | |
| Current Rating | 500 mA | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Type Halogen | ||
For Use With H-4DCA | ||
Wattage 2.4 W | ||
Voltage Rating 4.8 V | ||
Current Rating 500 mA | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
