Facom 13 Piece Automotive Tool Kit
- RS Stock No.:
- 235-9992
- Mfr. Part No.:
- MOD.DFD
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-9992
- Mfr. Part No.:
- MOD.DFD
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Automotive | |
| Set Contents | 4 mm Diameter Sheathed Drift Punch, 7 mm Hexagon Socket Spanner With Ball Head, Combination Ratchet Ring Spanners, Extra Flat Spanners, Impact Screwdriver, Impact Socket 3/8 Bit Holders, Socket Wrench Bit Holders | |
| Number of Pieces | 13 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Automotive | ||
Set Contents 4 mm Diameter Sheathed Drift Punch, 7 mm Hexagon Socket Spanner With Ball Head, Combination Ratchet Ring Spanners, Extra Flat Spanners, Impact Screwdriver, Impact Socket 3/8 Bit Holders, Socket Wrench Bit Holders | ||
Number of Pieces 13 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom roller cabinets and workshop furniture tool of disc brake module set organizers automotive modules.
Module for disc brakes
Type automotive
Set yes
Thermoformed packaging
Type automotive
Set yes
Thermoformed packaging
