- RS Stock No.:
- 123-1889
- Mfr. Part No.:
- 05135926001
- Brand:
- Wera
16 In AU stock for next working day delivery
420 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$240.84
(exc. GST)
$264.92
(inc. GST)
Units | Per unit |
1 + | $240.84 |
- RS Stock No.:
- 123-1889
- Mfr. Part No.:
- 05135926001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Tool Kit, 35 Pieces, 1000V Voltage Rating - Kraftform Kompakt Series - 135926
Always be ready for your electrical jobs with this tool kit from Wera. It consists of 35 of the essential instruments for common electrical tasks, including screwdrivers, sockets and a voltage tester. For easy portability, they come in a pouch with compact dimensions of 325 (L) x 145 (W) x 65mm (H). The toolset weighs just 1.3kg, so you'll have no problem carrying it around for projects on the go.
Features and Benefits
Tools are made of alloy steel for resistance to corrosion and wear
Insulated screwdriver handles for safe use in electrical applications
Sockets are designed for both manual and machine operation for versatility
Insulated screwdriver handles for safe use in electrical applications
Sockets are designed for both manual and machine operation for versatility
Applications
Electrical workshops
Computer engineering
Robotics and automation
Computer engineering
Robotics and automation
1x Kraftform Kompakt W 1 Maintenance, 35 pieces
1x 817 VDE Kraftform blade-holding handle, 9 x 102 mm
1x Kraftform Kompakt VDE 60 i, 0.4 x 2.5 x 154 mm
3x Kraftform Kompakt VDE 60 iS: 0.6x3.5x154, 0.8x4.0x154, 1.0x5.5x154
2x Kraftform Kompakt VDE 62 iS: PH 1x154, PH 2x154
2x Kraftform Kompakt VDE 65 iS: PZ 1x154, PZ 2x154
1x Kraftform Kompakt VDE 67 i TORX®, TX 10 x 154 mm
3x Kraftform Kompakt VDE 67 iS TORX®: TX 15x154, TX 20x154, TX 25x154
1x 1440 Screw Gripper, 4.5-6 x 41 mm
1x 247 Single-pole voltage tester, 0.5 x 3 x 70 mm
1x 6002 Joker Double open-ended wrenches, 10 x 13 x 167 mm
1x 8000 A Zyklop Speed Ratchet with 1/4" drive, 1/4" x 152 mm
1x 8784 A1 Zyklop bit adaptor, 1/4", 1/4" x 37 mm
1x 8794 SA Zyklop extension with free-turning sleeve, short, 1/4", 1/4" x 75 mm
8x 8790 HMA Zyklop 1/4" socket: 5.5x23.0, 6.0x23.0, 7.0x23.0, 8.0x23.0, 10.0x23.0, 11.0x23.0, 12.0x23.0, 13.0x23.0
1x 893/4/1 K Universal Bit Holder, 1/4" x 50 mm
2x 855/1 Z bits: PZ 1x25, PZ 2x25
4x 840/1 Z bits: 3.0x25, 4.0x25, 5.0x25, 6.0x25
1x 867/1 TORX® bits, TX 25 x 25 mm
1x Hook and Loop Fastener Strip 240, 240 x 50 mm
Can I use the screwdrivers in this set to work on high-voltage equipment?
Yes, they can withstand voltages up to 1000V, making them a safe bet for high-voltage applications.
Specifications
Attribute | Value |
---|---|
Set Type | Kraftform Kompakt W 1 Maintenance |
Set Contents | Screwdriver, Sockets, Spanners, Voltage Tester |
Number of Pieces | 35 |
Storage Type | Pouch |
VDE/1000V Approved | Yes |