SAM 6 drawer Foam Tool Trolley, 1.12m x 510mm x 830mm
- RS Stock No.:
- 266-6956
- Mfr. Part No.:
- CPP-200M
- Brand:
- SAM
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,623.14
(exc. GST)
$3,985.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,623.14 |
- RS Stock No.:
- 266-6956
- Mfr. Part No.:
- CPP-200M
- Brand:
- SAM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Vallorbe foam module has selection of 200 tools with 6-drawer.
It has 4 trays
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Tool Trolley |
Material | Foam |
Number of Drawers | 6 |
Wheeled | No |
Length | 830mm |
Width | 510mm |
Height | 1.12m |
Related links
- SAM 6 drawer Foam Wheeled Tool Trolley, 1.12m x 1.2m x 600mm
- SAM 6 drawer Foam Wheeled Tool Trolley, 1m x 834mm x 600mm
- SAM 6 drawer ABS Wheeled Tool Trolley, 1.12m x 1.2m x 600mm
- SAM 6 drawer ABS Wheeled Tool Trolley, 1.1m x 860mm x 510mm
- SAM 6 drawer Stainless Steel Wheeled Tool Trolley, 1.006m x 510mm x 1.162m
- SAM 6 drawer Stainless Steel Wheeled Tool Trolley, 1m x 510mm x 1.023m
- SAM 6 drawer Foam Wheeled Tool Trolley, 1.1m x 200mm x 850mm
- SAM 7 drawer Stainless Steel Wheeled Tool Trolley, 1.006m x 510mm x 1.162m