Knipex BIG Twin Move Plastic Tool Case 2 Wheels, 270 x 510 x 410mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,024.25

(exc. GST)

$1,126.68

(inc. GST)

RS Stock No.:
727-6699
Mfr. Part No.:
00 21 41 LE
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Material

Plastic

Box Type

Tool Case

Length

270mm

Width

510mm

Height

410mm

Dimensions

270 x 510 x 410mm

Lock Type

Combination, Key

Wheels

2 Wheels

Tray Type

General Purpose

Colour

Black

Weight

8.6kg

Range

BIG Twin Move

Tools Included

No

RoHS Status: Exempt

COO (Country of Origin):
CN

KNIPEX "BIG Twin Move" tool case


The black, heavy duty Knipex 00 21 41 LE tool case is also known as the BIG Twin-Move. This two-sided case can be partially or fully opened.
The BIG Twin-Move tool case is equipped with integrated wheels, a carrying handle and a telescopic handle. This tool case is easy to transport. Stays stable in all opening positions thanks to snap-on lid holders hinged on both sides. Freely adjustable inclination. Can be opened from either side. Bottom and lid can be opened independently of each other.

Features and benefits


Metal hinges
Three-digit padlock to secure the case
Two metal toggle locks to secure the lid and base
Aluminium frame and centre tray
Wrap-around aluminium frame with sturdy centre wall
2 wheels
Max. payload 30 kg
Volume: 44 litres

Dimensions: 490 x 255 x 410mm

Weight: 8.6kg

Content


A total of 95 insertion compartments
1 document holder (removable)
1 tool tray (removable) with tool holder and elastic pockets
1 central panel with tool pockets
Base tray divisible by means of flexible inserts
Removable document holder and tool tray made of double-walled, dust-proof polypropylene foil with 13 tool pockets
Identification field with two labels for individual labelling

Note

Tools not included. We also sell the tool case WITH TOOLS (176-4169).