DeWALT TOUGHSYSTEM Organiser Box 2 drawers Plastic Tool Box, 555 x 340 x 275mm
- RS Stock No.:
- 793-2727
- Mfr. Part No.:
- DWST1-70728
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-2727
- Mfr. Part No.:
- DWST1-70728
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Material | Plastic | |
| Box Type | Cabinet | |
| Length | 555mm | |
| Width | 340mm | |
| Height | 275mm | |
| Dimensions | 555 x 340 x 275mm | |
| Lock Type | Latch | |
| Number of Drawers | 2 | |
| Colour | Black, Yellow | |
| Range | TOUGHSYSTEM Organiser Box | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Material Plastic | ||
Box Type Cabinet | ||
Length 555mm | ||
Width 340mm | ||
Height 275mm | ||
Dimensions 555 x 340 x 275mm | ||
Lock Type Latch | ||
Number of Drawers 2 | ||
Colour Black, Yellow | ||
Range TOUGHSYSTEM Organiser Box | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
