- RS Stock No.:
- 771-9234
- Mfr. Part No.:
- Superior XLT - 23/6F
- Brand:
- Raaco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 771-9234
- Mfr. Part No.:
- Superior XLT - 23/6F
- Brand:
- Raaco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
ToolCase Superior XLT with Tool Panel
Professional wheeled ABS tool case with a combination of elasticated tool holders and ToolFix tool holders. Complete with secure lock for storage and safe transportation of tools and equipment.
4 open ToolFix tool holders top tool panel
2 open ToolFix tool holders on bottom tool panel
Extra tool panel with 23 tool holders & a document holder
Bottom storage tray with 5 removable inserts allowing secure storage of small parts
Internal supports to keep lid open when working
2 open ToolFix tool holders on bottom tool panel
Extra tool panel with 23 tool holders & a document holder
Bottom storage tray with 5 removable inserts allowing secure storage of small parts
Internal supports to keep lid open when working
Specifications
Attribute | Value |
---|---|
Box Type | Tool Case |
Length | 485mm |
Width | 410mm |
Height | 485mm |
Lock Type | Key, Latch |
Weight | 9.5kg |