Raaco Plastic Tool Case, 485 x 410 x 215mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
771-9215
Mfr. Part No.:
Basic XL - 66
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Material

Plastic

Box Type

Tool Case

Length

485mm

Width

410mm

Height

215mm

Dimensions

485 x 410 x 215mm

Lock Type

Key, Latch

Weight

6.7kg

COO (Country of Origin):
DK