- RS Stock No.:
- 269-9525
- Mfr. Part No.:
- BELTBLKLARGE
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 20/05/2024
Added
Price (ex. GST) Each
$55.50
(exc. GST)
$61.05
(inc. GST)
Units | Per unit |
1 + | $55.50 |
- RS Stock No.:
- 269-9525
- Mfr. Part No.:
- BELTBLKLARGE
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Blundstone Waist Belt is made from classic leather. This belt is in black colour leather. This classic leather belt is available in a range of different sizes.
Quality leather
94 cm length
Large size belt
Rustic antique brass buckle
94 cm length
Large size belt
Rustic antique brass buckle
Specifications
Attribute | Value |
---|---|
Type | Leather Belt |
Belt Included | Yes |
Material | Leather |