Technics Leather, 0 Pocket Tool Belt
- RS Stock No.:
- 249-6550
- Mfr. Part No.:
- PT231
- Brand:
- Technics
Subtotal (1 unit)*
$46.34
(exc. GST)
$50.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 15 December 2025
- Plus 9 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.34 |
*price indicative
- RS Stock No.:
- 249-6550
- Mfr. Part No.:
- PT231
- Brand:
- Technics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Technics | |
| Type | Tool Belts & Tool Pouches | |
| Belt Included | Yes | |
| Number of Pouches | 2 | |
| Number of Pockets | 0 | |
| Material | Leather | |
| Select all | ||
|---|---|---|
Brand Technics | ||
Type Tool Belts & Tool Pouches | ||
Belt Included Yes | ||
Number of Pouches 2 | ||
Number of Pockets 0 | ||
Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Technics Heavy Duty tool belt is made from a tough, tear-resistant material to minimise wear and tear.
Tough, tear- resistant material twin metal buckle design all-metal eyelets adjustable sizing (90cm -120cm
Moveable & removable attachment rings
Reflective loops Soft, padded, mesh backing
Moveable & removable attachment rings
Reflective loops Soft, padded, mesh backing
