Veto Pro Pac Leather, Synthetic Fibre, 14 Pocket Tool Pouch
- RS Stock No.:
- 639-069
- Mfr. Part No.:
- AX3698
- Brand:
- Veto Pro Pac
N
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 639-069
- Mfr. Part No.:
- AX3698
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Type | Tool Pouch | |
| Belt Included | No | |
| Number of Pockets | 14 | |
| Material | Leather, Synthetic Fibre | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Type Tool Pouch | ||
Belt Included No | ||
Number of Pockets 14 | ||
Material Leather, Synthetic Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Large compact leather-backed tool pouch measures 11 inch height x 7.5 inch width x 6 inch depth and supports a maximum payload of 8 lbs. It features a wire-formed and nylon plastic belt clip, 14 vertical pockets, and two through pockets designed for long shanked tools. Additional features include a Back Pocket Stuffer for added storage, an electrical tape strap, and two D-rings for extra attachment options, offering efficient and durable tool organization.
Wire-Formed & Nylon Plastic Belt Clip
Stainless Tape Clip
Leather & Synthetic Fiber Construction
5-Year Limited Warranty
Stainless Tape Clip
Leather & Synthetic Fiber Construction
5-Year Limited Warranty
Related links
- Veto Pro Pac Leather 13 Pocket Tool Pouch
- Veto Pro Pac Leather 6 Pocket Tool Pouch
- Veto Pro Pac Leather 11 Pocket Tool Pouch
- Veto Pro Pac Leather 16 Pocket Tool Pouch
- Veto Pro Pac Leather, 16 Pocket Tool Pouch
- Veto Pro Pac, 7 Pocket Tool Pouch
- Veto Pro Pac Nylon, 10 Pocket Tool Pouch
- Veto Pro Pac, 4 Pocket Tool Pouch