Stanley FatMax Polypropylene Briefcase 440mm x 337mm x 333mm
- RS Stock No.:
- 257-7153
- Mfr. Part No.:
- FMST1-71981
- Brand:
- Stanley FatMax
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$190.56
(exc. GST)
$209.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $190.56 |
- RS Stock No.:
- 257-7153
- Mfr. Part No.:
- FMST1-71981
- Brand:
- Stanley FatMax
- COO (Country of Origin):
- IL
Related links
- Stanley FatMax Polypropylene Briefcase 440mm x 302mm x 333mm
- Stanley FatMax Polypropylene Briefcase 440mm x 331.7mm x 176mm
- Stanley FatMax Polypropylene Hard Bottom Bag 485mm x 300mm x 240mm
- Stanley FatMax Polypropylene Tool Box
- Raaco 1 Cell Blue Polypropylene Compartment Box, 83mm x 337mm x 278mm
- Raaco 32 Cell Blue Polypropylene Compartment Box, 83mm x 337mm x 278mm
- Raaco PP, Adjustable Compartment Box, 57mm x 337mm x 278mm
- Raaco PP, Adjustable Compartment Box, 58mm x 337mm x 278mm