Stanley FatMax Polypropylene Briefcase 440mm x 302mm x 333mm
- RS Stock No.:
- 257-7151
- Mfr. Part No.:
- FMST1-71971
- Brand:
- Stanley FatMax
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$101.45
(exc. GST)
$111.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $101.45 |
- RS Stock No.:
- 257-7151
- Mfr. Part No.:
- FMST1-71971
- Brand:
- Stanley FatMax
- COO (Country of Origin):
- IL
Related links
- Stanley FatMax Polypropylene Briefcase 440mm x 337mm x 333mm
- Stanley FatMax Polypropylene Briefcase 440mm x 331.7mm x 176mm
- Stanley FatMax Polypropylene Hard Bottom Bag 485mm x 300mm x 240mm
- Stanley FatMax Polypropylene Tool Box
- Stanley FatMax Aluminium Tool Trolley 512mm x 708mm x 435mm
- Stanley FatMax Portable Workbench, 450kg Max Load x 60cm x 85cm
- Stanley FatMax Aluminium Tool Trolley 546mm x 104mm x 59mm
- Stanley FatMax Resin Tool Trolley 486mm x 181mm x 43.6mm