RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal

Unavailable
RS will no longer stock this product.
RS Stock No.:
734-7208
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

Double Pole Double Throw (DPDT)

Switch Operation

On-Off-On

Contact Current Rating

3 A @ 120 V ac

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

4.95mm

Actuator Length

5.33mm

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated Brass

Panel Cut Out Size

4.95mm

Contact Resistance

0.02Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Standards Met

RoHS & Lead Free

Mechanical Life

30000Cycles

Maximum Operating Temperature

+85°C

Toggle Switches, Sub-Miniature - RS Series


RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.