- RS Stock No.:
- 710-9505
- Mfr. Part No.:
- 1-1825142-6
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each
$10.23
(exc. GST)
$11.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.23 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 710-9505
- Mfr. Part No.:
- 1-1825142-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Gemini A Series - IP67 Sealed
Meets IP67 requirements
Stainless steel frame with brass tin plated solder support
Break before make contact timing
Epoxy sealed terminal
Stainless steel frame with brass tin plated solder support
Break before make contact timing
Epoxy sealed terminal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-On |
Contact Current Rating | 5 A @ 28 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
IP Rating | IP67 |
Actuator Length | 12.7mm |
Actuator Material | Phenolic |
Contact Material | Silver Plated Copper |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Related links
- TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through...
- TE Connectivity Toggle Switch, PCB Mount, Latching, DPDT, Through...
- TE Connectivity Toggle Switch, PCB Mount, On-Off-On, DPDT, Through...
- TE Connectivity Toggle Switch, PCB Mount, On-Off-On, SPDT, Through...
- TE Connectivity Toggle Switch, PCB Mount, On-Off-(On), SPDT,...
- TE Connectivity Toggle Switch, PCB Mount, (On)-Off-(On), SPDT,...
- TE Connectivity Toggle Switch, PCB Mount, Latching, SPDT, Through...
- TE Connectivity Toggle Switch, PCB Mount, On-On, DPDT, Through...