APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Solder Terminal

Bulk discount available

Subtotal (1 unit)*

$10.30

(exc. GST)

$11.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 24$10.30
25 - 49$10.13
50 - 99$9.95
100 - 249$9.74
250 +$9.57

*price indicative

RS Stock No.:
692-5176
Mfr. Part No.:
5637CDB
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

Single Pole Single Throw (SPST)

Switch Operation

(On)-Off-(On)

Contact Current Rating

400 mA @ 20 V

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Material

Brass

Contact Resistance

10mΩ

Contact Material

Gold Plated Brass

Mechanical Life

100000Operations

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
FR

Toggle Switches, Standard Lever


Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Silver contacts
Panel cut-out 6.35 mm

Note

For biased switches '(on)' refers to momentary 'on' position

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Approvals

UL; CSA; CECC; LNZ; GAM T1; (Europe); MUAHAG; NATO; VDE