NKK Switches Toggle Switch, PCB Mount, On-(On), 4PDT, Through Hole Terminal
- RS Stock No.:
- 464-5859
- Mfr. Part No.:
- M-2042
- Brand:
- NKK Switches
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 464-5859
- Mfr. Part No.:
- M-2042
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 3 A@ 30 V dc, 6 A@ 125 V ac | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Actuator Material | Chromium Plated Brass | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver Plated Copper | |
| Mechanical Life | 100000Operations | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration 4PDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 3 A@ 30 V dc, 6 A@ 125 V ac | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Actuator Material Chromium Plated Brass | ||
Contact Resistance 10mΩ | ||
Contact Material Silver Plated Copper | ||
Mechanical Life 100000Operations | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN

