NKK Switches Toggle Switch, PCB Mount, On-(On), 3PDT, Through Hole Terminal

Unavailable
RS will no longer stock this product.
RS Stock No.:
464-4749
Mfr. Part No.:
M-2032
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

3PDT

Switch Operation

On-(On)

Contact Current Rating

3 A@ 30 V dc, 6 A@ 125 V ac

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Operations

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN